PMV50UPE,215 | |
---|---|
DigiKey Part Number | 1727-1377-2-ND - Tape & Reel (TR) 1727-1377-1-ND - Cut Tape (CT) 1727-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV50UPE,215 |
Description | MOSFET P-CH 20V 3.2A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV50UPE,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32260 | ¥132.26 |
500 | ¥1.17236 | ¥586.18 |
1,000 | ¥0.91236 | ¥912.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81657 | ¥2,449.71 |
6,000 | ¥0.79832 | ¥4,789.92 |
9,000 | ¥0.70709 | ¥6,363.81 |
30,000 | ¥0.69796 | ¥20,938.80 |
75,000 | ¥0.59304 | ¥44,478.00 |