TSM085P03CS RLG | |
---|---|
DigiKey Part Number | TSM085P03CSRLGTR-ND - Tape & Reel (TR) TSM085P03CSRLGCT-ND - Cut Tape (CT) TSM085P03CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM085P03CS RLG |
Description | MOSFET P-CHANNEL 30V 34A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 34A (Tc) 14W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM085P03CS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3216 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.14900 | ¥61.49 |
100 | ¥4.78140 | ¥478.14 |
500 | ¥4.05302 | ¥2,026.51 |
1,000 | ¥3.30157 | ¥3,301.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.81800 | ¥7,045.00 |