Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,796 In Stock | 1 : ¥28.73000 Cut Tape (CT) 800 : ¥17.33736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 4.5V, 10V | 6.7mOhm @ 30A, 10V | 2.5V @ 250µA | 270 nC @ 10 V | ±20V | 14280 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,554 In Stock | 1 : ¥240.05000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 20V | 98mOhm @ 20A, 20V | 4V @ 5mA | 62 nC @ 5 V | +25V, -10V | 950 pF @ 1000 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,093 In Stock | 1 : ¥420.18000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 52mOhm @ 40A, 20V | 2.8V @ 10mA | 115 nC @ 20 V | +25V, -10V | 1893 pF @ 1000 V | - | 330W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
3,887 In Stock | 1 : ¥18.72000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,309 In Stock | 1 : ¥16.42000 Cut Tape (CT) 800 : ¥6.89624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 3.8V @ 250µA | 20 nC @ 10 V | ±20V | 955 pF @ 100 V | - | 131W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
246 In Stock | 1 : ¥21.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 350mOhm @ 7.5A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±30V | 1093 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
407 In Stock | 1 : ¥32.76000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 16A (Tc) | 10V | 199mOhm @ 9.9A, 10V | 3.5V @ 660µA | 43 nC @ 10 V | ±20V | 1520 pF @ 100 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
481 In Stock | 1 : ¥36.37000 Cut Tape (CT) 1,000 : ¥18.23381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 14A (Tc) | 10V | 340mOhm @ 7A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 866 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
702 In Stock 990 Factory | 1 : ¥152.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 100A (Tc) | 10V | 30mOhm @ 50A, 10V | 5.5V @ 4mA | 180 nC @ 10 V | ±30V | 11300 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
25 In Stock | 1 : ¥121.83000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 77.5A (Tc) | 10V | 41mOhm @ 44.4A, 10V | 3.5V @ 2.96mA | 290 nC @ 10 V | ±20V | 6530 pF @ 10 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 |