Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,148 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 5A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
12,371 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.07067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 40A (Tc) | 6V, 10V | 9.7mOhm @ 20A, 10V | 3.8V @ 36µA | 28 nC @ 10 V | ±20V | 2080 pF @ 50 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
90,145 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 64mOhm @ 3.6A, 10V | 2.4V @ 10µA | 4.8 nC @ 4.5 V | ±20V | 388 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 |