Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,745 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 2.8V, 8V | 1190mOhm @ 100mA, 8V | 1.35V @ 2.5µA | 0.281 nC @ 10 V | 10V | 10.5 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
50,632 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.98830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 76A (Tc) | 1.8V, 4.5V | 8.9mOhm @ 10A, 4.5V | 1.15V @ 250µA | 9.7 nC @ 4.5 V | ±12V | 1790 pF @ 10 V | - | 2.8W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
22,874 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 1.8V, 4.5V | 450mOhm @ 300mA, 4.5V | 950mV @ 250µA | 1.9 nC @ 4.5 V | ±8V | 127 pF @ 10 V | - | 360mW (Ta), 3.125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
61,002 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 1.8V, 8V | 121mOhm @ 500mA, 8V | 1.1V @ 250µA | 2.04 nC @ 8 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
44,263 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.38535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta) | 1.8V, 4.5V | 23.9mOhm @ 5A, 4.5V | 1.1V @ 250µA | 4.7 nC @ 4.5 V | ±8V | 655 pF @ 10 V | - | 2.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
100,731 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 1.8V, 4.5V | 240mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.3 nC @ 4.5 V | 12V | 190 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
3,011 In Stock | 1 : ¥7.47000 Cut Tape (CT) 250 : ¥4.33628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 2.5V, 8V | 1190mOhm @ 100mA, 8V | 1.35V @ 2.5µA | 0.281 nC @ 10 V | 10V | 10.5 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN |