SI4401BDY-T1-GE3

DigiKey Part Number
SI4401BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4401BDY-T1-GE3CT-ND - Cut Tape (CT)
SI4401BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4401BDY-T1-GE3
Description
MOSFET P-CH 40V 8.7A 8SO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.35000¥15.35
10¥12.78300¥127.83
100¥10.17520¥1,017.52
500¥8.60978¥4,304.89
1,000¥7.30533¥7,305.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.94008¥17,350.20
5,000¥6.67917¥33,395.85
12,500¥6.45804¥80,725.50
Manufacturers Standard Package