IPP320N20N3GXKSA1 | |
---|---|
DigiKey Part Number | 448-IPP320N20N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP320N20N3GXKSA1 |
Description | MOSFET N-CH 200V 34A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 34A (Tc) 136W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 34A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
50 | ¥21.61720 | ¥1,080.86 |
100 | ¥18.52890 | ¥1,852.89 |
500 | ¥16.47042 | ¥8,235.21 |
1,000 | ¥14.10279 | ¥14,102.79 |
2,000 | ¥13.27930 | ¥26,558.60 |
5,000 | ¥12.74014 | ¥63,700.70 |