PMF170XP,115 | |
---|---|
DigiKey Part Number | 1727-1229-2-ND - Tape & Reel (TR) 1727-1229-1-ND - Cut Tape (CT) 1727-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMF170XP,115 |
Description | MOSFET P-CH 20V 1A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 290mW (Ta), 1.67W (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.92610 | ¥92.61 |
500 | ¥0.75580 | ¥377.90 |
1,000 | ¥0.56073 | ¥560.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47171 | ¥1,415.13 |
6,000 | ¥0.45099 | ¥2,705.94 |
9,000 | ¥0.39005 | ¥3,510.45 |
30,000 | ¥0.38274 | ¥11,482.20 |
75,000 | ¥0.31692 | ¥23,769.00 |
150,000 | ¥0.31204 | ¥46,806.00 |