TK40S06N1L,LQ

DigiKey Part Number
264-TK40S06N1LLQTR-ND - Tape & Reel (TR)
264-TK40S06N1LLQCT-ND - Cut Tape (CT)
264-TK40S06N1LLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK40S06N1L,LQ
Description
MOSFET N-CH 60V 40A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Ta) 88.2W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK40S06N1L,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
88.2W (Tc)
Operating Temperature
175°C
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥7.23300¥72.33
100¥4.80030¥480.03
500¥3.75614¥1,878.07
1,000¥3.41955¥3,419.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.13607¥6,272.14
4,000¥2.89743¥11,589.72
6,000¥2.77578¥16,654.68
10,000¥2.70924¥27,092.40
Manufacturers Standard Package