2N7002H6327XTSA2 | |
---|---|
DigiKey Part Number | 2N7002H6327XTSA2TR-ND - Tape & Reel (TR) 2N7002H6327XTSA2CT-ND - Cut Tape (CT) 2N7002H6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002H6327XTSA2 |
Description | MOSFET N-CH 60V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002H6327XTSA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.75120 | ¥75.12 |
500 | ¥0.55054 | ¥275.27 |
1,000 | ¥0.48561 | ¥485.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40272 | ¥1,208.16 |
6,000 | ¥0.36081 | ¥2,164.86 |
9,000 | ¥0.33941 | ¥3,054.69 |
15,000 | ¥0.31534 | ¥4,730.10 |
21,000 | ¥0.30106 | ¥6,322.26 |
30,000 | ¥0.28717 | ¥8,615.10 |
75,000 | ¥0.25665 | ¥19,248.75 |
150,000 | ¥0.23776 | ¥35,664.00 |
300,000 | ¥0.22187 | ¥66,561.00 |