SI4463CDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4463CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4463CDY-T1-GE3CT-ND - Cut Tape (CT) SI4463CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4463CDY-T1-GE3 |
Description | MOSFET P-CH 20V 13.6A/49A 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13.6A (Ta), 49A (Tc) 2.7W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.70160 | ¥470.16 |
500 | ¥3.98490 | ¥1,992.45 |
1,000 | ¥3.24620 | ¥3,246.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05588 | ¥7,639.70 |
5,000 | ¥2.91035 | ¥14,551.75 |
12,500 | ¥2.77603 | ¥34,700.38 |
25,000 | ¥2.77071 | ¥69,267.75 |