D5V0F1U2LP3-7 | |
---|---|
DigiKey Part Number | D5V0F1U2LP3-7DITR-ND - Tape & Reel (TR) D5V0F1U2LP3-7DICT-ND - Cut Tape (CT) D5V0F1U2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1U2LP3-7 |
Description | TVS DIODE 5.5VWM 10VC DFN0603-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11980 | ¥111.98 |
500 | ¥0.99256 | ¥496.28 |
1,000 | ¥0.77238 | ¥772.38 |
2,000 | ¥0.69127 | ¥1,382.54 |
5,000 | ¥0.67583 | ¥3,379.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59859 | ¥5,985.90 |
30,000 | ¥0.59087 | ¥17,726.10 |
50,000 | ¥0.50205 | ¥25,102.50 |
100,000 | ¥0.49432 | ¥49,432.00 |