13.6A (Ta), 49A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,520 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.05598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 13.6A (Ta), 49A (Tc) | 2.5V, 10V | 8mOhm @ 13A, 10V | 1.4V @ 250µA | 162 nC @ 10 V | ±12V | 4250 pF @ 15 V | - | 2.7W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,221 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.17256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13.6A (Ta), 49A (Tc) | 4.5V, 10V | 6.7mOhm @ 13.6A, 10V | 3V @ 250µA | 131 nC @ 10 V | ±20V | 6940 pF @ 30 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
1,465 In Stock | 1 : ¥5.42000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13.6A (Ta), 49A (Tc) | 4.5V, 10V | 8.9mOhm @ 20A, 10V | 2.3V @ 250µA | 12.3 nC @ 10 V | ±20V | 881 pF @ 20 V | - | 2.9W (Ta), 37.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2,000 : ¥1.84470 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13.6A (Ta), 49A (Tc) | 4.5V, 10V | 8.9mOhm @ 20A, 10V | 2.3V @ 250µA | 12.3 nC @ 10 V | ±20V | 881 pF @ 20 V | - | 2.9W (Ta), 37.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥1.84472 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13.6A (Ta), 49A (Tc) | 4.5V, 10V | 8.9mOhm @ 20A, 10V | 2.3V @ 250µA | 12.3 nC @ 10 V | ±20V | 881 pF @ 20 V | - | 2.9W (Ta), 37.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2,000 : ¥2.06370 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13.6A (Ta), 49A (Tc) | 4.5V, 10V | 8.9mOhm @ 20A, 10V | 2.3V @ 250µA | 12.3 nC @ 10 V | ±20V | 881 pF @ 20 V | - | 2.9W (Ta), 37.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN |