DMTH47M2LFVWQ-13 | |
---|---|
DigiKey Part Number | 31-DMTH47M2LFVWQ-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH47M2LFVWQ-13 |
Description | MOSFET BVDSS: 31V~40V PowerDI333 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 13.6A (Ta), 49A (Tc) 2.9W (Ta), 37.5W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 881 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 37.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.70400 | ¥47.04 |
100 | ¥3.25840 | ¥325.84 |
500 | ¥2.72260 | ¥1,361.30 |
1,000 | ¥2.31705 | ¥2,317.05 |
3,000 | ¥2.06362 | ¥6,190.86 |
6,000 | ¥1.95501 | ¥11,730.06 |
12,000 | ¥1.84714 | ¥22,165.68 |