IRLIZ34NPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,133
Unit Price: ¥14.78000
Datasheet

IRLIZ34NPBF

DigiKey Part Number
IRLIZ34NPBF-ND
Manufacturer
Manufacturer Product Number
IRLIZ34NPBF
Description
MOSFET N-CH 55V 22A TO220AB FP
Customer Reference
Detailed Description
N-Channel 55 V 22A (Tc) 37W (Tc) Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
EDA/CAD Models
IRLIZ34NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB Full-Pak
Package / Case
Base Product Number