RUM002N05T2L

DigiKey Part Number
RUM002N05T2LTR-ND - Tape & Reel (TR)
RUM002N05T2LCT-ND - Cut Tape (CT)
RUM002N05T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUM002N05T2L
Description
MOSFET N-CH 50V 200MA VMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RUM002N05T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.62600¥16.26
100¥0.81930¥81.93
500¥0.66860¥334.30
1,000¥0.49604¥496.04
2,000¥0.41731¥834.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.39900¥3,192.00
16,000¥0.37970¥6,075.20
Manufacturers Standard Package