RSM002P03T2L | |
---|---|
DigiKey Part Number | RSM002P03T2LTR-ND - Tape & Reel (TR) RSM002P03T2LCT-ND - Cut Tape (CT) RSM002P03T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM002P03T2L |
Description | MOSFET P-CH 30V 200MA VMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSM002P03T2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.59110 | ¥159.11 |
500 | ¥1.24248 | ¥621.24 |
1,000 | ¥1.07754 | ¥1,077.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.07754 | ¥8,620.32 |