Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,462 In Stock | 1 : ¥11.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 36A (Tc) | 4V, 10V | 44mOhm @ 18A, 10V | 2V @ 250µA | 74 nC @ 5 V | ±16V | 1800 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
16,954 In Stock | 1 : ¥10.67000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 100mOhm @ 11A, 10V | 4.9V @ 100µA | 29 nC @ 10 V | ±20V | 1200 pF @ 50 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
4,599 In Stock | 1 : ¥12.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 10V | 170mOhm @ 7.2A, 10V | 4.9V @ 50µA | 23 nC @ 10 V | ±20V | 790 pF @ 50 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
13,219 In Stock | 1 : ¥12.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 10V | 400mOhm @ 4.5A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 75W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
152 In Stock | 1 : ¥15.68000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,934 In Stock | 1 : ¥20.85000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 20A (Tc) | 10V | 130mOhm @ 10A, 10V | 4V @ 1mA | 65 nC @ 10 V | ±20V | 2470 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |