IRF200B211 | |
---|---|
DigiKey Part Number | IRF200B211-ND |
Manufacturer | |
Manufacturer Product Number | IRF200B211 |
Description | MOSFET N-CH 200V 12A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 12A (Tc) 80W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF200B211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
50 | ¥9.76800 | ¥488.40 |
100 | ¥7.74020 | ¥774.02 |
500 | ¥6.56062 | ¥3,280.31 |
1,000 | ¥5.34434 | ¥5,344.34 |
2,000 | ¥5.03105 | ¥10,062.10 |
5,000 | ¥4.79147 | ¥23,957.35 |
10,000 | ¥4.57033 | ¥45,703.30 |