Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,898 In Stock | 1 : ¥20.20000 Cut Tape (CT) 3,000 : ¥9.12035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Ta), 49A (Tc) | 4.5V, 10V | 2.5mOhm @ 22A, 10V | 3V @ 250µA | 61 nC @ 10 V | ±20V | 3900 pF @ 20 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerTDFN | |||
6,231 In Stock | 1 : ¥18.64000 Cut Tape (CT) 3,000 : ¥8.39028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 108A (Tc) | 4.5V, 10V | 2.5mOhm @ 27A, 10V | 3V @ 250µA | 60 nC @ 10 V | ±20V | 3965 pF @ 20 V | - | 2.9W (Ta), 56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Dual Cool ™ 33 | 8-PowerTDFN |