FDMC8321L | |
---|---|
DigiKey Part Number | FDMC8321LTR-ND - Tape & Reel (TR) FDMC8321LCT-ND - Cut Tape (CT) FDMC8321LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8321L |
Description | MOSFET N-CH 40V 22A/49A POWER33 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 49A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥16.79700 | ¥167.97 |
100 | ¥13.37210 | ¥1,337.21 |
500 | ¥11.31476 | ¥5,657.38 |
1,000 | ¥9.60038 | ¥9,600.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.12035 | ¥27,361.05 |
6,000 | ¥8.77747 | ¥52,664.82 |
9,000 | ¥8.48689 | ¥76,382.01 |