SIT8008BC-11-33E-8.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-11-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-11-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.60000 | ¥116.00 |
50 | ¥11.32780 | ¥566.39 |
100 | ¥9.70970 | ¥970.97 |
500 | ¥9.43980 | ¥4,719.90 |
1,000 | ¥7.95637 | ¥7,956.37 |
2,500 | ¥7.55177 | ¥18,879.42 |
5,000 | ¥7.28208 | ¥36,410.40 |
10,000 | ¥7.01237 | ¥70,123.70 |