FDMC8321LDC | |
---|---|
DigiKey Part Number | FDMC8321LDCTR-ND - Tape & Reel (TR) FDMC8321LDCCT-ND - Cut Tape (CT) FDMC8321LDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8321LDC |
Description | MOSFET N-CH 40V 27A DLCOOL33 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 108A (Tc) 2.9W (Ta), 56W (Tc) Surface Mount Dual Cool ™ 33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3965 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Dual Cool ™ 33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.45900 | ¥154.59 |
100 | ¥12.30160 | ¥1,230.16 |
500 | ¥10.40904 | ¥5,204.52 |
1,000 | ¥8.83186 | ¥8,831.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.39028 | ¥25,170.84 |
6,000 | ¥8.07485 | ¥48,449.10 |
9,000 | ¥7.80752 | ¥70,267.68 |