DN2535N5-G | |
---|---|
DigiKey Part Number | DN2535N5-G-ND |
Manufacturer | |
Manufacturer Product Number | DN2535N5-G |
Description | MOSFET N-CH 350V 500MA TO220-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 350 V 500mA (Tj) 15W (Tc) Through Hole TO-220-3 |
EDA/CAD Models | DN2535N5-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 120mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
25 | ¥11.49360 | ¥287.34 |
100 | ¥10.50850 | ¥1,050.85 |