Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,657 In Stock | 1 : ¥69.04000 Cut Tape (CT) 3,000 : ¥36.71107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 102A (Ta) | 5V | 3.1mOhm @ 32A, 5V | 2.5V @ 8mA | 24 nC @ 5 V | +6V, -4V | 3195 pF @ 100 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
1,926 In Stock | 1 : ¥70.19000 Cut Tape (CT) 2,500 : ¥26.88615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 6V | 80mOhm @ 8A, 6V | 2.5V @ 30.7mA | 6.2 nC @ 6 V | +7V, -6V | 225 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN8080-8 | 8-VDFN Exposed Pad | ||
363 In Stock | 1 : ¥120.43000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 81A (Tj) | 18V | 23.4mOhm @ 42A, 18V | 4.8V @ 22.2mA | 170 nC @ 18 V | +21V, -4V | 4532 pF @ 800 V | - | 312W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
1,470 In Stock | 1 : ¥63.79000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 26 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 86W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
563 In Stock | 1 : ¥69.45000 Cut Tape (CT) 600 : ¥45.23905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 37A (Tc) | 10V | 97mOhm @ 18.5A, 10V | 4.75V @ 250µA | 52.6 nC @ 10 V | ±25V | 2211 pF @ 100 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | HU3PAK | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,704 In Stock | 1 : ¥124.54000 Cut Tape (CT) 1,000 : ¥78.84906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V, 20V | 67mOhm @ 20A, 20V | 5V @ 1mA | 73 nC @ 20 V | +22V, -10V | 1370 pF @ 400 V | - | 208W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
578 In Stock | 1 : ¥141.94000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 33A (Tc) | 18V | 105mOhm @ 20A, 18V | 5V @ 1mA | 63 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 290W (Tc) | -55°C ~ 200°C (TJ) | Automotive | AEC-Q101 | Through Hole | HiP247™ | TO-247-3 | ||
730 In Stock 800 Factory | 1 : ¥86.94000 Cut Tape (CT) 800 : ¥45.20464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 46A (Tc) | 15V, 18V | 70mOhm @ 20A, 18V | 4.3V @ 6.5mA | 74 nC @ 18 V | +22V, -8V | 1473 pF @ 325 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
785 In Stock 5,600 Factory | 1 : ¥90.63000 Cut Tape (CT) 800 : ¥57.09889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 15V, 18V | 105mOhm @ 12A, 18V | 4.3V @ 4mA | 50 nC @ 18 V | - | 956 pF @ 325 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
636 In Stock This product has a maximum purchase limit | 1 : ¥164.52000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 95A (Tc) | 10V | 23mOhm @ 48A, 10V | 4.2V @ 250µA | 230 nC @ 10 V | ±30V | 8844 pF @ 400 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | ||
32 In Stock | 1 : ¥137.18000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 40A (Tc) | 18V | 65mOhm @ 20A, 18V | 5V @ 1.6mA | 41 nC @ 18 V | +25V, -10V | 1362 pF @ 400 V | - | 132W (Tc) | 175°C | - | - | Through Hole | TO-247 | TO-247-3 | ||
59 In Stock This product has a maximum purchase limit | 1 : ¥114.60000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 95A (Tc) | 10V | 23mOhm @ 48A, 10V | 4.2V @ 250µA | 230 nC @ 10 V | ±30V | 8844 pF @ 400 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : ¥163.78000 Cut Tape (CT) 750 : ¥117.10516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 12V | 10mOhm @ 50A, 12V | 4.5V @ 3.08mA | 318 nC @ 12 V | ±20V | 11987 pF @ 300 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥110.58000 Cut Tape (CT) 1,000 : ¥70.02679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 15V, 18V | 55mOhm @ 20A, 18V | 4.2V @ 1mA | 39.5 nC @ 18 V | +18V, -5V | 920 pF @ 400 V | - | 221W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock Check Lead Time | 1 : ¥140.14000 Cut Tape (CT) 1,000 : ¥88.77403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 33A (Tc) | 18V | 105mOhm @ 20A, 18V | 5V @ 1mA | 63 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
20 In Stock | 1 : ¥19.46000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 7A (Tc) | 10V | 600mOhm @ 3A, 10V | 4V @ 100µA | 10.7 nC @ 10 V | ±30V | 540 pF @ 400 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥131.60000 Cut Tape (CT) 1,000 : ¥83.37045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V, 20V | 67mOhm @ 20A, 20V | 5V @ 1mA | 73 nC @ 20 V | +22V, -10V | 1370 pF @ 400 V | - | 208W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock Check Lead Time | 600 : ¥80.92157 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 30A (Tc) | 15V, 18V | 87mOhm @ 15A, 18V | 4.2V @ 1mA | 37 nC @ 18 V | +22V, -10V | 900 pF @ 850 V | - | 223W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | HU3PAK | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock Check Lead Time | 1,000 : ¥119.64787 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 18V | 52mOhm @ 30A, 10V | 5V @ 1mA | 94 nC @ 18 V | +22V, -10V | 1969 pF @ 800 V | - | 390W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |