Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,795 In Stock | 1 : ¥94.74000 Cut Tape (CT) 2,000 : ¥55.82667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 31A (Tc) | - | - | 1.6V @ 2.6mA | - | -10V | 380 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-3 | 8-PowerSFN | |||
9,807 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.07371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 4.5Ohm @ 400mA, 10V | 3.5V @ 20µA | 4 nC @ 10 V | ±20V | 80 pF @ 500 V | - | 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
2,884 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥5.50530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 600mOhm @ 3.4A, 10V | 3.5V @ 170µA | 20 nC @ 10 V | ±20V | 570 pF @ 500 V | - | 7.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
1,908 In Stock | 1 : ¥34.15000 Cut Tape (CT) 2,500 : ¥10.98061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 11.5A (Tc) | 6V | 190mOhm @ 3.9A, 6V | 2.5V @ 12.2mA | 2.8 nC @ 6 V | +7V, -1.4V | 96 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN5060-5 | 8-PowerVDFN | ||
2,234 In Stock | 1 : ¥37.93000 Cut Tape (CT) 2,500 : ¥11.69897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 11.5A (Tc) | 6V | 190mOhm @ 3.9A, 6V | 2.5V @ 12.2mA | 2.8 nC @ 6 V | +7V, -1.4V | 96 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN8080-8 | 8-VDFN Exposed Pad | ||
811 In Stock | 1 : ¥39.82000 Cut Tape (CT) 1,500 : ¥14.65992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 60A | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 9mA | 12 nC @ 5 V | +6V, -4V | 1000 pF @ 50 V | - | 394W | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WLCSP (3.5x2.13) | 8-XFBGA, WLCSP | ||
2,873 In Stock | 1 : ¥41.95000 Cut Tape (CT) 3,500 : ¥20.41973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 11A (Tc) | 5V, 5.5V | 195mOhm @ 1.9A, 5.5V | 2.4V @ 18mA | 2.7 nC @ 6 V | +6V, -10V | 112 pF @ 400 V | - | 62.5W (Tc) | 150°C (TJ) | - | - | Surface Mount | DFN8080AK | 8-PowerDFN | ||
2,366 In Stock | 1 : ¥47.86000 Cut Tape (CT) 2,500 : ¥17.13797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 17A (Tc) | 6V | 140mOhm @ 5A, 6V | 2.5V @ 17.2mA | 3.5 nC @ 6 V | +7V, -1.4V | 125 pF @ 400 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN5060-5 | 8-PowerVDFN | ||
2,224 In Stock | 1 : ¥52.05000 Cut Tape (CT) 3,000 : ¥25.35084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 10A (Tc) | - | - | 1.6V @ 960µA | - | -10V | 157 pF @ 400 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
3,063 In Stock | 1 : ¥77.83000 Cut Tape (CT) 3,500 : ¥38.35921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 20A (Tc) | 5V, 5.5V | 98mOhm @ 1.9A, 5.5V | 2.4V @ 18mA | 5.2 nC @ 6 V | +6V, -10V | 200 pF @ 400 V | - | 56W (Tc) | 150°C (TJ) | - | - | Surface Mount | DFN8080K | 8-PowerDFN | ||
1,479 In Stock | 1 : ¥93.02000 Cut Tape (CT) 3,000 : ¥54.80045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 15A (Tc) | - | - | 1.6V @ 2.6mA | - | -10V | 380 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
208 In Stock | 1 : ¥143.59000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 47.2A (Tc) | 10V | 41mOhm @ 32A, 10V | 4.5V @ 1mA | 22 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,887 In Stock | 1 : ¥39.57000 Cut Tape (CT) 3,000 : ¥19.25380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 13A (Tc) | 10V | 180mOhm @ 8.5A, 10V | 4.8V @ 500µA | 8 nC @ 10 V | ±20V | 598 pF @ 400 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerTDFN | ||
4,892 In Stock | 1 : ¥35.63000 Cut Tape (CT) 5,000 : ¥16.62485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 8.2A (Tc) | - | - | 1.6V @ 530µA | - | -10V | 87.7 pF @ 400 V | - | 41.6W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-8-7 | 8-PowerTDFN | |||
4,962 In Stock | 1 : ¥38.26000 Cut Tape (CT) 5,000 : ¥17.85632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 10.4A (Tc) | - | - | 1.6V @ 690µA | - | -10V | 110 pF @ 400 V | - | 52W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-8-7 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥20.03000 Cut Tape (CT) 2,500 : ¥9.04313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 29A (Ta) | 5V | 3.6mOhm @ 15A, 5V | 2.5V @ 7mA | 8.5 nC @ 5 V | +6V, -4V | 1111 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
0 In Stock Check Lead Time | 3,000 : ¥25.35084 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 10A (Tc) | - | - | 1.6V @ 960µA | - | -10V | 157 pF @ 400 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad |