IGLR60R340D1XUMA1 | |
---|---|
DigiKey Part Number | 448-IGLR60R340D1XUMA1TR-ND - Tape & Reel (TR) 448-IGLR60R340D1XUMA1CT-ND - Cut Tape (CT) 448-IGLR60R340D1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR60R340D1XUMA1 |
Description | GAN HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8.2A (Tc) 41.6W (Tc) Surface Mount PG-TSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | IGLR60R340D1XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.6V @ 530µA | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 87.7 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 41.6W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-7 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥29.89200 | ¥298.92 |
100 | ¥24.17950 | ¥2,417.95 |
500 | ¥21.49262 | ¥10,746.31 |
1,000 | ¥18.40302 | ¥18,403.02 |
2,000 | ¥17.32844 | ¥34,656.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.62485 | ¥83,124.25 |