IGLR60R190D1XUMA1 | |
---|---|
DigiKey Part Number | 448-IGLR60R190D1XUMA1TR-ND - Tape & Reel (TR) 448-IGLR60R190D1XUMA1CT-ND - Cut Tape (CT) 448-IGLR60R190D1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR60R190D1XUMA1 |
Description | GAN HV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12.8A (Tc) 55.5W (Tc) Surface Mount PG-TSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | IGLR60R190D1XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.6V @ 960µA | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 157 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 55.5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-6 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥40.22000 | ¥402.20 |
100 | ¥32.53710 | ¥3,253.71 |
500 | ¥28.92216 | ¥14,461.08 |
1,000 | ¥24.76463 | ¥24,764.63 |
2,000 | ¥23.31847 | ¥46,636.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.37172 | ¥111,858.60 |