8.2A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,615 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,000 : ¥3.28236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.2A (Tc) | 4.5V, 10V | 155mOhm @ 5A, 10V | 2V @ 250µA | 19 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 1.7W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,882 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,790 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | - | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,892 In Stock | 1 : ¥35.63000 Cut Tape (CT) 5,000 : ¥16.62485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 8.2A (Tc) | - | - | 1.6V @ 530µA | - | -10V | 87.7 pF @ 400 V | - | 41.6W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TSON-8-7 | 8-PowerTDFN | |||
114,717 Marketplace | Unavailable | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 8.2A (Tc) | 10V | 290mOhm @ 4.1A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±30V | 800 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
4,480 In Stock | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.67910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.2A (Tc) | 1.8V, 4.5V | 8.5mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 29 nC @ 10 V | ±8V | 1255 pF @ 10 V | - | 1.05W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | ||
0 In Stock 20,625 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.2A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 94W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock 20,475 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.2A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 94W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock Check Lead Time | 3,000 : ¥4.78771 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 2,000 : ¥4.78771 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 2,000 : ¥5.83393 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥10.80353 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 8.2A (Tc) | 10V | 200mOhm @ 4.2A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 8.2A (Tc) | 10V | 290mOhm @ 4.1A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±30V | 800 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 8.2A (Tc) | 10V | 180mOhm @ 8A, 10V | 4V @ 1mA | 40 nC @ 10 V | ±20V | 1850 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack, Isolated Tab | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.2A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 94W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |