Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,955 In Stock | 1 : ¥33.66000 Cut Tape (CT) 2,500 : ¥22.37172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 350 V | 6.3A (Ta) | 5V | 180mOhm @ 6A, 5V | 2.5V @ 1mA | 4 nC @ 5 V | +6V, -4V | 628 pF @ 280 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
905 In Stock | 1 : ¥101.56000 Cut Tape (CT) 800 : ¥70.09563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 31A (Tc) | - | - | 1.6V @ 2.6mA | - | -10V | 380 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-20-87 | 20-PowerSOIC (0.433", 11.00mm Width) | |||
170 In Stock | 1 : ¥264.85000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,895 In Stock | 1 : ¥34.15000 Cut Tape (CT) 2,500 : ¥10.98061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 11.5A (Tc) | 6V | 190mOhm @ 3.9A, 6V | 2.5V @ 12.2mA | 2.8 nC @ 6 V | +7V, -1.4V | 96 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN5060-5 | 8-PowerVDFN | ||
811 In Stock | 1 : ¥39.82000 Cut Tape (CT) 1,500 : ¥14.65992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 60A | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 9mA | 12 nC @ 5 V | +6V, -4V | 1000 pF @ 50 V | - | 394W | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WLCSP (3.5x2.13) | 8-XFBGA, WLCSP | ||
2,864 In Stock | 1 : ¥41.95000 Cut Tape (CT) 3,500 : ¥20.41973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 11A (Tc) | 5V, 5.5V | 195mOhm @ 1.9A, 5.5V | 2.4V @ 18mA | 2.7 nC @ 6 V | +6V, -10V | 112 pF @ 400 V | - | 62.5W (Tc) | 150°C (TJ) | - | - | Surface Mount | DFN8080AK | 8-PowerDFN | ||
1,940 In Stock | 1 : ¥70.19000 Cut Tape (CT) 2,500 : ¥26.88711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 6V | 80mOhm @ 8A, 6V | 2.5V @ 30.7mA | 6.2 nC @ 6 V | +7V, -6V | 225 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN8080-8 | 8-VDFN Exposed Pad | ||
3,034 In Stock | 1 : ¥77.83000 Cut Tape (CT) 3,500 : ¥38.35921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 20A (Tc) | 5V, 5.5V | 98mOhm @ 1.9A, 5.5V | 2.4V @ 18mA | 5.2 nC @ 6 V | +6V, -10V | 200 pF @ 400 V | - | 56W (Tc) | 150°C (TJ) | - | - | Surface Mount | DFN8080K | 8-PowerDFN | ||
1,477 In Stock | 1 : ¥93.02000 Cut Tape (CT) 3,000 : ¥54.80045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 15A (Tc) | - | - | 1.6V @ 2.6mA | - | -10V | 380 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
2,788 In Stock | 1 : ¥24.38000 Cut Tape (CT) 4,000 : ¥11.39111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 3.6A (Tc) | 8V | 560mOhm @ 3.4A, 8V | 2.8V @ 500µA | 9 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 13.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (5x6) | 3-PowerTDFN | ||
4,947 In Stock | 1 : ¥46.96000 Cut Tape (CT) 5,000 : ¥17.85632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 10.4A (Tc) | - | - | 1.6V @ 690µA | - | -10V | 110 pF @ 400 V | - | 52W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-8-7 | 8-PowerTDFN | |||
4,085 In Stock | 1 : ¥47.86000 Cut Tape (CT) 5,000 : ¥22.37172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 12.8A (Tc) | - | - | 1.6V @ 960µA | - | -10V | 157 pF @ 400 V | - | 55.5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-8-6 | 8-PowerTDFN | |||
2,361 In Stock | 1 : ¥47.86000 Cut Tape (CT) 2,500 : ¥17.13797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 17A (Tc) | 6V | 140mOhm @ 5A, 6V | 2.5V @ 17.2mA | 3.5 nC @ 6 V | +7V, -1.4V | 125 pF @ 400 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN5060-5 | 8-PowerVDFN | ||
794 In Stock | 1 : ¥101.56000 Cut Tape (CT) 800 : ¥70.09563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 31A (Tc) | - | - | 1.6V @ 2.6mA | - | -10V | 380 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-20-85 | 20-PowerSOIC (0.433", 11.00mm Width) | |||
4,228 In Stock | 1 : ¥37.35000 Cut Tape (CT) 5,000 : ¥17.44583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | GaNFET (Gallium Nitride) | 650 V | 8.5A (Tc) | 9V, 20V | 280mOhm @ 600mA, 12V | 4.2V @ 2.75mA | 1.4 nC @ 12 V | +20V, -1V | - | Current Sensing | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerVDFN | |||
704 In Stock | 1 : ¥123.64000 Cut Tape (CT) 1,000 : ¥78.30044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | GaNFET (Gallium Nitride) | 650 V | 27A (Tc) | 12V | 77mOhm @ 2.2A, 12V | 4.2V @ 10mA | 6 nC @ 12 V | +20V, -1V | - | Current Sensing | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-DFN (8x8) | 16-PowerVDFN | |||
0 In Stock Check Lead Time | 800 : ¥114.10069 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | GaNFET (Gallium Nitride) | 600 V | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-DSO-20-85 | 20-PowerSOIC (0.433", 11.00mm Width) |