Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,470 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 38mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,983 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥4.81627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 64A (Tc) | 4.5V, 10V | 6.5mOhm @ 32A, 10V | 2.3V @ 20µA | 13 nC @ 4.5 V | ±20V | 1800 pF @ 30 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
8,947 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.17769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.6A (Ta), 35A (Tc) | 6V, 10V | 18mOhm @ 9.6A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2715 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
12,777 In Stock | 1 : ¥23.73000 Cut Tape (CT) 5,000 : ¥10.28462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 50A (Tc) | 8V, 10V | 19mOhm @ 50A, 10V | 4V @ 90µA | 31 nC @ 10 V | ±20V | 2420 pF @ 75 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
10,712 In Stock | 1 : ¥28.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 104A (Tc) | 10V | 11mOhm @ 62A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
999 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.70160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Tc) | 10V | 1.5Ohm @ 1.5A, 10V | 5V @ 250µA | 9 nC @ 10 V | ±30V | 270 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
251 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 36A (Tc) | 4.5V, 10V | 10.8mOhm @ 18A, 10V | 2.5V @ 300µA | 33 nC @ 10 V | ±20V | 2040 pF @ 50 V | - | 36W (Tc) | 175°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
940 In Stock | 1 : ¥28.57000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Tc) | 10V | 200mOhm @ 6.6A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,066 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥3.71280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.1A (Ta), 21A (Tc) | 4.5V, 10V | 27.5mOhm @ 7.5A, 10V | 2.2V @ 13µA | 5.8 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.4W (Ta), 24W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |