TK110A10PL,S4X | |
---|---|
DigiKey Part Number | 264-TK110A10PLS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK110A10PL,S4X |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 36W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2040 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
50 | ¥6.71560 | ¥335.78 |
100 | ¥5.32240 | ¥532.24 |
500 | ¥4.51112 | ¥2,255.56 |
1,000 | ¥3.67487 | ¥3,674.87 |
2,000 | ¥3.45941 | ¥6,918.82 |
5,000 | ¥3.29468 | ¥16,473.40 |
10,000 | ¥3.23261 | ¥32,326.10 |