Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,104 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.04876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 10.9 nC @ 10 V | ±20V | 680 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
22,900 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥2.11395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 4V, 10V | 470mOhm @ 1.5A, 10V | 2.5V @ 1mA | 17 nC @ 5 V | ±20V | 950 pF @ 25 V | - | 950mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
6,800 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.64471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.5V, 4.5V | 170mOhm @ 2A, 4.5V | 950mV @ 250µA | 6.5 nC @ 4.5 V | ±8V | 418 pF @ 10 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |