Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,942 In Stock 237,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.61626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,562 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.32072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.8A (Tc) | 5V, 10V | 160mOhm @ 3.4A, 10V | 2.8V @ 250µA | 3.61 nC @ 10 V | ±20V | 225 pF @ 50 V | - | 14.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
20,588 In Stock 12,105,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 7 nC @ 4.5 V | ±8V | 594.3 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,736 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.61949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | - | 110mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1050 pF @ 80 V | - | 70W | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |