FDD1600N10ALZ | |
---|---|
DigiKey Part Number | FDD1600N10ALZTR-ND - Tape & Reel (TR) FDD1600N10ALZCT-ND - Cut Tape (CT) FDD1600N10ALZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD1600N10ALZ |
Description | MOSFET N-CH 100V 6.8A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.8A (Tc) 14.9W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD1600N10ALZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 14.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.56800 | ¥65.68 |
100 | ¥5.10900 | ¥510.90 |
500 | ¥4.33050 | ¥2,165.25 |
1,000 | ¥3.52759 | ¥3,527.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.32083 | ¥8,302.08 |
5,000 | ¥3.16270 | ¥15,813.50 |
12,500 | ¥3.01673 | ¥37,709.12 |
25,000 | ¥3.01095 | ¥75,273.75 |