IAUZ40N06S5L050ATMA1

DigiKey Part Number
448-IAUZ40N06S5L050ATMA1TR-ND - Tape & Reel (TR)
448-IAUZ40N06S5L050ATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IAUZ40N06S5L050ATMA1
Description
MOSFET_)40V 60V) PG-TSDSON-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tj) 71W (Tc) Surface Mount PG-TSDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUZ40N06S5L050ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 29µA
Gate Charge (Qg) (Max) @ Vgs
36.7 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-33
Package / Case
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.07200¥90.72
100¥7.05530¥705.53
500¥5.98030¥2,990.15
1,000¥4.87169¥4,871.69
2,000¥4.58608¥9,172.16
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.36769¥21,838.45
10,000¥4.16610¥41,661.00
Manufacturers Standard Package