Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,872 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 270mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3 nC @ 5 V | ±20V | 33 pF @ 5 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
3,716 In Stock 64,000 Factory | 1 : ¥12.81000 Cut Tape (CT) 1,000 : ¥5.61025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.67A (Ta) | 5V, 10V | 540mOhm @ 3.3A, 10V | 3V @ 1mA | - | ±20V | 350 pF @ 25 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
122 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 56A (Tc) | 10V | 7.5mOhm @ 28A, 10V | 4V @ 1mA | 69 nC @ 10 V | ±20V | 4200 pF @ 60 V | - | 45W (Tc) | 150°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack |