PMZ350UPEYL | |
---|---|
DigiKey Part Number | 1727-2320-2-ND - Tape & Reel (TR) 1727-2320-1-ND - Cut Tape (CT) 1727-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ350UPEYL |
Description | MOSFET P-CH 20V 1A DFN1006-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PMZ350UPEYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 127 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 3.125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.03850 | ¥103.85 |
500 | ¥0.84726 | ¥423.63 |
1,000 | ¥0.62862 | ¥628.62 |
2,000 | ¥0.52884 | ¥1,057.68 |
5,000 | ¥0.50563 | ¥2,528.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43730 | ¥4,373.00 |
30,000 | ¥0.42910 | ¥12,873.00 |
50,000 | ¥0.35530 | ¥17,765.00 |