SSM3J372R,LXHF | |
---|---|
DigiKey Part Number | 264-SSM3J372R,LXHFTR-ND - Tape & Reel (TR) 264-SSM3J372R,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3J372R,LXHF |
Description | AECQ MOSFET PCH -30V -6A SOT23F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 4.5 V | |
Vgs (Max) | +6V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.83240 | ¥183.24 |
500 | ¥1.38286 | ¥691.43 |
1,000 | ¥1.23755 | ¥1,237.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05261 | ¥3,157.83 |
6,000 | ¥0.95926 | ¥5,755.56 |
9,000 | ¥0.91164 | ¥8,204.76 |
15,000 | ¥0.85809 | ¥12,871.35 |
21,000 | ¥0.82637 | ¥17,353.77 |
30,000 | ¥0.79551 | ¥23,865.30 |
75,000 | ¥0.76967 | ¥57,725.25 |