Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,867 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.58753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 2.5V, 4.5V | 50mOhm @ 5.1A, 4.5V | 1.2V @ 250µA | 16 nC @ 5 V | ±12V | 1079 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro6™(TSOP-6) | SOT-23-6 | |||
52,404 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥4.90897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta), 40A (Tc) | 6V, 10V | 12.3mOhm @ 20A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1700 pF @ 40 V | - | 2.1W (Ta), 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN |