Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,611 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.66330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 4V, 10V | 65mOhm @ 10A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,393 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.79335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 22.5A (Tc) | 7.5V, 10V | 50mOhm @ 10A, 10V | 3.5V @ 250µA | 27 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,403 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,000 : ¥6.11077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 56A (Tc) | 10V | 9mOhm @ 46A, 10V | 4V @ 100µA | 84 nC @ 10 V | ±20V | 3070 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,500 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.53806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 8.5mOhm @ 32A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 2200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,876 In Stock | 1 : ¥22.99000 Cut Tape (CT) 2,000 : ¥11.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15.5mOhm @ 17A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 5910 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,161 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥6.06554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 60A (Tc) | 4.5V, 10V | 15mOhm @ 30A, 10V | 2V @ 250µA | 56 nC @ 5 V | ±15V | 1950 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
629 In Stock | 1 : ¥16.42000 Cut Tape (CT) 800 : ¥9.18041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 131A (Tc) | 7.5V, 10V | 5.6mOhm @ 30A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 3330 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,680 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.61846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 12mOhm @ 25A, 10V | 4V @ 1mA | 35 nC @ 10 V | ±20V | 2453 pF @ 25 V | - | 167W (Tc) | -55°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 4,000 : ¥2.33719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 10V | 1.05Ohm @ 500mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |