STD60NF55LT4 | |
---|---|
DigiKey Part Number | 497-15669-2-ND - Tape & Reel (TR) 497-15669-1-ND - Cut Tape (CT) 497-15669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD60NF55LT4 |
Description | MOSFET N-CH 55V 60A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 60A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD60NF55LT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.17400 | ¥111.74 |
100 | ¥8.89290 | ¥889.29 |
500 | ¥7.52494 | ¥3,762.47 |
1,000 | ¥6.38477 | ¥6,384.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.06554 | ¥15,163.85 |
5,000 | ¥5.83750 | ¥29,187.50 |
12,500 | ¥5.64424 | ¥70,553.00 |