Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,167 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.91114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 7.5V, 10V | 2.8mOhm @ 15A, 10V | 3.6V @ 250µA | 64 nC @ 10 V | ±20V | 3250 pF @ 30 V | - | 69.4W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,294 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥1.46129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.2V, 4.5V | 17mOhm @ 5A, 4.5V | 1V @ 1mA | 33 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | |||
29,705 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.32207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 45 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥11.74000 Cut Tape (CT) 800 : ¥6.32453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 100mOhm @ 9A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±20V | 800 pF @ 25 V | - | 3.8W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |