BSZ146N10LS5ATMA1

DigiKey Part Number
448-BSZ146N10LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSZ146N10LS5ATMA1CT-ND - Cut Tape (CT)
448-BSZ146N10LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ146N10LS5ATMA1
Description
MOSFET N-CH 100V 40A TSDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 52W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ146N10LS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 23µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.15000¥12.15
10¥9.90900¥99.09
100¥7.70900¥770.90
500¥6.53402¥3,267.01
1,000¥5.32266¥5,322.66
2,000¥5.01069¥10,021.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.77208¥23,860.40
10,000¥4.55182¥45,518.20
Manufacturers Standard Package