DMG2305UXQ-7

DigiKey Part Number
31-DMG2305UXQ-7TR-ND - Tape & Reel (TR)
31-DMG2305UXQ-7CT-ND - Cut Tape (CT)
31-DMG2305UXQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2305UXQ-7
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
52mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
808 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.35600¥23.56
100¥1.18960¥118.96
500¥0.97024¥485.12
1,000¥0.71984¥719.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60561¥1,816.83
6,000¥0.57900¥3,474.00
9,000¥0.50076¥4,506.84
30,000¥0.49137¥14,741.10
75,000¥0.40687¥30,515.25
150,000¥0.40061¥60,091.50
Manufacturers Standard Package