Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142,652 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 115mOhm @ 12A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 1185 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
22,005 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.75753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 105mOhm @ 3A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 759 pF @ 30 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
235,181 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.03235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.6V @ 250µA | 33 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.3W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
40,565 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.50498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2550 pF @ 20 V | - | 2.5W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
29,817 In Stock 2,500 Factory | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.33443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15.2A (Ta), 50A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 3V @ 250µA | 52 nC @ 10 V | ±20V | 1970 pF @ 20 V | - | 3.1W (Ta), 44W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,413 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.86129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.4A (Ta), 32A (Tc) | 4.5V, 10V | 27mOhm @ 8.4A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2380 pF @ 20 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,767 In Stock | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥6.45042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 24mOhm @ 6.5A, 10V | 2.2V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
11,695 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 4.5V, 10V | 17mOhm @ 7.1A, 10V | 2.5V @ 250µA | 44 nC @ 10 V | ±20V | 2086 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
6,949 In Stock 427,500 Factory | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.45942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 35A (Tc) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 3.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
12,644 In Stock 5,000 Factory | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.05991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 81mOhm @ 17A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,289 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥4.29269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Ta), 76A (Tc) | 4.5V, 10V | 3.1mOhm @ 22A, 10V | 3V @ 250µA | 64 nC @ 10 V | ±20V | 4545 pF @ 20 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
774 In Stock 66,400 Factory | 1 : ¥24.22000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 430µA | 34 nC @ 10 V | ±30V | 1610 pF @ 400 V | - | 162W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,599 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥3.61779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12.5A (Ta), 52.1A (Tc) | 4.5V, 10V | 13.8mOhm @ 15A, 10V | 2.4V @ 420µA | 26.5 nC @ 10 V | ±20V | 1734 pF @ 20 V | - | 3.6W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |