AO3423

DigiKey Part Number
785-1016-2-ND - Tape & Reel (TR)
785-1016-1-ND - Cut Tape (CT)
785-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3423
Description
MOSFET P-CH 20V 2A SOT23-3L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
92mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.19200¥21.92
100¥1.10590¥110.59
500¥0.98026¥490.13
1,000¥0.76286¥762.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68275¥2,048.25
6,000¥0.66750¥4,005.00
9,000¥0.59122¥5,320.98
30,000¥0.58358¥17,507.40
75,000¥0.49586¥37,189.50
150,000¥0.47678¥71,517.00
Manufacturers Standard Package