2N7000 | |
---|---|
DigiKey Part Number | 4878-2N7000TR-ND - Tape & Reel (TR) 4878-2N7000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N7000 |
Description | MOSFET TO-92 60V 0.2A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥0.87190 | ¥87.19 |
500 | ¥0.72738 | ¥363.69 |
1,000 | ¥0.50531 | ¥505.31 |
2,000 | ¥0.43795 | ¥875.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43797 | ¥1,751.88 |
8,000 | ¥0.40626 | ¥3,250.08 |
12,000 | ¥0.33690 | ¥4,042.80 |
28,000 | ¥0.33095 | ¥9,266.60 |
100,000 | ¥0.26358 | ¥26,358.00 |
200,000 | ¥0.25763 | ¥51,526.00 |