Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,303 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥2.94808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18.5A (Tc) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 10µA | 8 nC @ 4.5 V | ±20V | 660 pF @ 25 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
4,259 In Stock | 1 : ¥21.67000 Cut Tape (CT) 2,500 : ¥9.77101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta) | 4.5V, 10V | 5.4mOhm @ 18A, 10V | 2.5V @ 5mA | 160 nC @ 10 V | ±20V | 7200 pF @ 15 V | - | 1.4W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
81,506 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.08063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.5V, 4.5V | 13.5mOhm @ 7A, 4.5V | 850mV @ 250µA | 80 nC @ 8 V | ±8V | 2880 pF @ 6 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
32,829 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.66587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 |