RS3E180ATTB1 | |
---|---|
DigiKey Part Number | RS3E180ATTB1TR-ND - Tape & Reel (TR) RS3E180ATTB1CT-ND - Cut Tape (CT) RS3E180ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E180ATTB1 |
Description | MOSFET P-CH 30V 18A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RS3E180ATTB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥17.99600 | ¥179.96 |
100 | ¥14.32610 | ¥1,432.61 |
500 | ¥12.12194 | ¥6,060.97 |
1,000 | ¥10.28524 | ¥10,285.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.77101 | ¥24,427.53 |
5,000 | ¥9.40367 | ¥47,018.35 |